Digital Innovations 4330300 technical specifications.
| Height | 3inch |
| Length | 5inch |
| Weight | 0.69lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4330300 to view detailed technical specifications.
No datasheet is available for this part.