Digital Innovations 4330400 technical specifications.
| Height | 2.75inch |
| Length | 10inch |
| Weight | 0.55lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4330400 to view detailed technical specifications.
No datasheet is available for this part.