Digital Innovations 4390100 technical specifications.
| Height | 2inch |
| Length | 6.5inch |
| Weight | 0.2lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital Innovations 4390100 to view detailed technical specifications.
No datasheet is available for this part.