
Digital View 416100520-3 technical specifications.
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 145.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Digital View 416100520-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
