
Digital View 4165100XX technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 4.74inch |
| RoHS | Not Compliant |
Download the complete datasheet for Digital View 4165100XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
