Digital View 4169600XX-3 technical specifications.
| Interface | Serial, RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 24V |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4169600XX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.