Digital View 4169901XX3 technical specifications.
| Display Type | LCD |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4169901XX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.