Digital View 4172200XX3 technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Digital View 4172200XX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.