The DD-1920-DUAL-DVI is a high-resolution dual DVI input interface controller for LCD panels. It provides a flexible solution for driving a wide range of TFT LCD panels up to 1920x1200 resolution. It features two DVI-D inputs and supports both LVDS and TTL panel interfaces. The board is designed for industrial and commercial display applications requiring high-quality digital video performance.
Checking distributor stock and pricing after the page loads.
| Max Resolution | 1920 x 1200Pixels |
| Input Signal | 2x DVI-D |
| Panel Connectivity | LVDS (8-bit or 10-bit), TTLbit |
| Operating Temperature | 0 to +60°C |
| Power Input | 12VDC |
| RoHS | Compliant |
| REACH | Compliant |