Digital View 420000900-3 technical specifications.
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Length | 2m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Digital View 420000900-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.