
Digital View 420680260-3 technical specifications.
| Connector Type A | Socket |
| Connector Type B | Socket |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 150mm |
| Number of Conductors | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Digital View 420680260-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.