Digital View 426050300-3 technical specifications.
| Color | White |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Digital View 426050300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.