Digital View 426052000-3 technical specifications.
| Color | Black, Red |
| Connector Type B | Socket |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 300mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426052000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.