Digital View 426062300-3 technical specifications.
| Lead Free | Lead Free |
| Length | 0.5m |
| Mount | Cable |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426062300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.