Digital View 426120400-3 technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Length | 300mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426120400-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.