Digital View 426311200-3 technical specifications.
| Lead Free | Lead Free |
| Length | 330mm |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426311200-3 to view detailed technical specifications.
No datasheet is available for this part.