Digital View 426476100-3 technical specifications.
| Length | 460mm |
| Mount | Cable |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426476100-3 to view detailed technical specifications.
No datasheet is available for this part.