
Digital View 426491900-3 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426491900-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.