Digital View 426492100-3 technical specifications.
| Lead Free | Lead Free |
| Length | 460mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426492100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.