Digital View 426492800-3 technical specifications.
| Package/Case | 460 |
| Lead Free | Lead Free |
| Length | 460mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426492800-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.