
Digital View 426496300-3 technical specifications.
| Connector Type A | USB |
| Connector Type B | RJ45 |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Digital View 426496300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.