Digital View 559000106-3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Digital View 559000106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.