Dimplex 018250 technical specifications.
| Depth | 135mm |
| Height | 200mm |
| Max Output Power | 3kW |
| Mount | Wall |
| Noise Level | 50.5dB |
| Width | 605mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex 018250 to view detailed technical specifications.
No datasheet is available for this part.