Dimplex 018274 technical specifications.
| Depth | 135mm |
| Height | 200mm |
| Max Output Power | 4.5kW |
| Mount | Wall |
| Noise Level | 52dB |
| Width | 605mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex 018274 to view detailed technical specifications.
No datasheet is available for this part.