Dimplex 023803 technical specifications.
| Depth | 280mm |
| Height | 622mm |
| Max Output Power | 1.5kW |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex 023803 to view detailed technical specifications.
No datasheet is available for this part.