Dimplex 031068 technical specifications.
| Depth | 104mm |
| Height | 350mm |
| Max Output Power | 2kW |
| Mount | Wall |
| Width | 575mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex 031068 to view detailed technical specifications.
No datasheet is available for this part.