
Dimplex B48 technical specifications.
| Depth | 220mm |
| Height | 659mm |
| Max Output Power | 750W |
| Mount | Wall |
| Width | 570mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex B48 to view detailed technical specifications.
No datasheet is available for this part.
