
Dimplex C412 technical specifications.
| Depth | 220mm |
| Height | 659mm |
| Max Output Power | 1kW |
| Mount | Wall |
| Width | 870mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex C412 to view detailed technical specifications.
No datasheet is available for this part.
