
Dimplex CFH90 technical specifications.
| Depth | 630mm |
| Height | 360mm |
| Max Output Power | 9kW |
| Mount | Wall |
| Noise Level | 60dBA |
| Width | 386mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex CFH90 to view detailed technical specifications.
No datasheet is available for this part.
