
Dimplex CFP30 technical specifications.
| Depth | 347mm |
| Height | 448mm |
| Max Output Power | 3kW |
| Noise Level | 37dBA |
| Width | 372mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex CFP30 to view detailed technical specifications.
No datasheet is available for this part.
