
Dimplex DXFF20TS technical specifications.
| Depth | 245mm |
| Height | 114mm |
| Max Output Power | 2kW |
| Width | 253mm |
| RoHS | Compliant |
Download the complete datasheet for Dimplex DXFF20TS to view detailed technical specifications.
No datasheet is available for this part.
