Dimplex HAW1000N technical specifications.
| Depth | 207mm |
| Height | 115mm |
| Max Output Power | 1kW |
| Mount | Wall |
| Width | 470mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex HAW1000N to view detailed technical specifications.
No datasheet is available for this part.