
Dimplex MPH500 technical specifications.
| Depth | 150mm |
| Height | 330mm |
| Max Output Power | 500W |
| Mount | Wall |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex MPH500 to view detailed technical specifications.
No datasheet is available for this part.
