
Dimplex PLX2000N technical specifications.
| Depth | 108mm |
| Height | 430mm |
| Max Output Power | 2kW |
| Mount | Wall |
| Width | 860mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex PLX2000N to view detailed technical specifications.
No datasheet is available for this part.
