Dimplex SCH5 technical specifications.
| Depth | 65mm |
| Height | 127mm |
| Max Output Power | 500W |
| Mount | Board |
| Width | 895mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex SCH5 to view detailed technical specifications.
No datasheet is available for this part.