
Dimplex WFC3NB technical specifications.
| Depth | 120mm |
| Height | 350mm |
| Max Output Power | 3kW |
| Mount | Wall |
| Width | 575mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dimplex WFC3NB to view detailed technical specifications.
No datasheet is available for this part.
