Conn Barrier Terminal Blocks 2 POS 9.5mm Solder ST Thru-Hole 25A
Checking distributor stock and pricing after the page loads.
| Type | Barrier Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |