Dinkle International EK500A-03P technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 13.9 |
| Product Height (mm) | 15.5 |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | SBV52 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dinkle International EK500A-03P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.