The EK950V-03P is a 3-contact terminal block with a 9.52mm pitch, designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 100°C and can handle up to 30A of current and 300V of voltage. The terminal block is manufactured by Dinkle International and is suitable for general use.
Dinkle International EK950V-03P technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dinkle International EK950V-03P to view detailed technical specifications.
No datasheet is available for this part.