Dino-Lite 313PLUS-X technical specifications.
| Height | 10cm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 90g |
| Width | 3.2cm |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite 313PLUS-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.