Dino-Lite 413T-A technical specifications.
| Height | 350mm |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Weight | 1.8kg |
| Width | 185mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dino-Lite 413T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.