
Dino-Lite AD413MTL-A technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 10cm |
| Weight | 95g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AD413MTL-A to view detailed technical specifications.
No datasheet is available for this part.
