Dino-Lite AD413T-X technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 10.5cm |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AD413T-X to view detailed technical specifications.
No datasheet is available for this part.