
Dino-Lite AM2011-A technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 10.5cm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM2011-A to view detailed technical specifications.
No datasheet is available for this part.
