Dino-Lite AM4013MT technical specifications.
| Package/Case | 200 |
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 10.5cm |
| Material | Aluminium |
| Number of LEDs | 8 |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM4013MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
