
Dino-Lite AM4016T-A technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 60fps |
| Illumination Type | LED |
| Interface | VGA |
| Length | 10cm |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM4016T-A to view detailed technical specifications.
No datasheet is available for this part.
