Dino-Lite AM4116T technical specifications.
| Package/Case | 600 |
| Interface | VGA |
| Material | Composite |
| Number of LEDs | 8 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM4116T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
