Dino-Lite AM412PZT technical specifications.
| Material | Composite |
| Number of LEDs | 8 |
| Resolution (height) | 586pixel |
| Resolution (width) | 628pixel |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM412PZT to view detailed technical specifications.
No datasheet is available for this part.