
Dino-Lite AM413MT5 technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Illumination Type | LED |
| Interface | USB |
| Length | 9.3cm |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM413MT5 to view detailed technical specifications.
No datasheet is available for this part.