Dino-Lite AM7023 technical specifications.
| Diameter | 3.2cm |
| Frame Rate | 30fps |
| Interface | USB |
| Length | 5cm |
| Reach SVHC Compliant | No |
| Weight | 95g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AM7023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
